Low

250 340 LSRL - 

Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, AC Current, 0A to 200A

250 340 LSRL - Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, AC Current, 0A to 200A
250 340 LSRL - Analog Panel Meter, Big Look Panel, 90 Degree Scale Data, AC Current, 0A to 200A

The actual product may differ from image shown

Manufacturer:
YOKOGAWA YOKOGAWA
Manufacturer Part No:
250 340 LSRL
Newark Part No.:
65K3155
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC Current
:
0A to 200A
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 250 340 LSRL is a 3-1/2-inch new big look Analogue Panel Meter with iron vane, pivot and jewel. In this design the coil and pointer are supported by polished steel pivots at each end which fit into jewel bearings. Pivot and jewel meters are recommended for high-vibration environments because of the mechanism inherent stability and strength. Accuracy and repeatability are almost equal to the taut-bands and good performance from the pivot and jewel construction is the reason for its long popularity. Do not specify pivot and jewel meter for applications that involves high shock, but do take advantage of this meter ability to withstand vibration. This meter features extra-wide scales, big bold numerals above the scale and divisions for unobstructed reading. Tapered needle-sharp pointers and shadow-free acrylic covers help to pinpoint values. Gasket sealer gives new big look dust and moisture resistant design.
  • Dust resistant construction
  • Transformer-rated
  • High sensitivity
  • AC amps (I/V) 60Hz
  • Transformer rated

Applications

Industrial, Clock & Timing, Test & Measurement

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$79.00 $ 79.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a part number of mounting gasket for current meter (part number 250 340 LSRL)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mounting gasket part number is 3830K20P7003 from YOKOGAWA. It is big look gasket suitable for 3-1⁄2" size analog panel meters.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a part number of bezel kit for current meter (part number 250 340 LSRL)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested bezel kit part number is B9015LY from YOKOGAWA. It is a stylist surface mount black bezel kit, suitable for 3-1⁄2" size analog panel meters.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.172-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65K3155, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.