Low

YOKOGAWA  2489-64-54-0-AHF-1-P  TRANSDUCER, VAR, 60HZ, 120V, 12 8mA DC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: YOKOGAWA
  • Newark Part No.: 63K2372
  • Manufacturer Part No 2489-64-54-0-AHF-1-P

Product Information


  • Frequency: 60Hz
  • SVHC: To Be Advised
  • Supply Voltage Max: 135V
  • Supply Voltage Min: 85V
  • Transducer Function: -
  • Transducer Input Current AC: 5A
  • Transducer Output Type: Current

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $505.00

Buy

Price

Quantity List Price
1+ $505.00

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought