Low

YOKOGAWA  2489-22-33-2-AFA-0  TRANSDUCER, VOLTAGE, 1mA

YOKOGAWA 2489-22-33-2-AFA-0
Manufacturer:
YOKOGAWA YOKOGAWA
Manufacturer Part No:
2489-22-33-2-AFA-0
Newark Part No.:
63K2363
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
-
Supply Voltage Min:
0V
Supply Voltage Max:
150V
Accuracy %:
0.2%
Operating Temperature Min:
-20°C
Operating Temperature Max:
60°C
Input Current:
-
External Depth:
-
Output Current Max:
1mA
Linearity %:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.