Low

YOKOGAWA  2469-63-54-0-AFB-1-M  TRANSDUCER, VAR, 60HZ, 120V, 1mA DC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: YOKOGAWA
  • Newark Part No.: 63K2357
  • Manufacturer Part No 2469-63-54-0-AFB-1-M

Product Information


  • Frequency: 60Hz
  • SVHC: To Be Advised
  • Supply Voltage Max: 135V
  • Supply Voltage Min: 100V
  • Transducer Function: -
  • Transducer Input Current AC: 5A
  • Transducer Output Type: Current

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought