Low

YOKOGAWA  2469-62-54-0-AFB-1-M  TRANSDUCER, VAR, 60HZ, 120V, 1mA DC

YOKOGAWA 2469-62-54-0-AFB-1-M
Manufacturer:
YOKOGAWA YOKOGAWA
Manufacturer Part No:
2469-62-54-0-AFB-1-M
Newark Part No.:
63K2356
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage Min:
100V
Transducer Output Type:
Current
Transducer Function:
-
Supply Voltage Max:
135
Transducer Input Current AC:
5
Product Range:
-
Frequency:
60
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.