Low

RC1206FR-0710RL - 

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

RC1206FR-0710RL - SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC1206FR-0710RL
Newark Part No.:
66R3824
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
RC Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

4,265 in stock

Each (Supplied on Cut Tape)

1+ $0.091 10+ $0.032 25+ $0.023 100+ $0.013 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.004 10000+ $0.003 25000+ $0.003

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 10 ohm, 250 mW, - 1%, 200 V, 1206 [3216 Metric]

23,294 in stock

Each (Supplied on Cut Tape)

10+ $0.035 25+ $0.026 100+ $0.014 250+ $0.011 More Pricing...

Add

VISHAY

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

35,000 in stock
Add

VISHAY

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

3,779 in stock
Add

BOURNS

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

10,000 in stock
Add

BOURNS

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

2,067 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.058 50+ $0.041 100+ $0.024 More Pricing...

Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 10 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.217 10+ $0.061 100+ $0.026 1000+ $0.02

Add
0

Each (Supplied on Full Reel)

5000+ $0.011 10000+ $0.009 15000+ $0.005

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.005
5000 + $0.005
10000 + $0.004
15000 + $0.003
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.