Low

RC0805FR-073K3L - 

SMD Chip Resistor, 3.3 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

RC0805FR-073K3L - SMD Chip Resistor, 3.3 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0805FR-073K3L
Newark Part No.:
68R0241
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3kohm
:
RC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 3.3 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

35,000 in stock

Each (Supplied on Full Reel)

5000+ $0.003 10000+ $0.002

Add

BOURNS

SMD Chip Resistor, 3.3 kohm, CR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

12,753 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.038 100+ $0.021 250+ $0.019 More Pricing...

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 3.3 kohm, 125 mW, - 1%, 150 V

24,960 in stock

Each (Supplied on Cut Tape)

10+ $0.028 25+ $0.02 100+ $0.012 250+ $0.008 More Pricing...

Add

MULTICOMP

SMD Chip Resistor, 3.3 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

4,538 in stock

Each (Supplied on Cut Tape)

1+ $0.072 10+ $0.043 100+ $0.024 1000+ $0.016

Add

VISHAY

SMD Chip Resistor, 3.3 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

7,940 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 3.3 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

40,000 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 3.3 kohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

2,024 in stock

Each (Supplied on Cut Tape)

1+ $0.221 10+ $0.049 100+ $0.02 1000+ $0.016

Add

VISHAY

SMD Chip Resistor, 3.3 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

66R3162 - SMD Chip Resistor, 3.3 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

32K3062 - SMD Chip Resistor, 3.3 kohm, CR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

68X3195 - Surface Mount Thick Film Resistor, RC Series, 3.3 kohm, 125 mW, - 1%, 150 V

View all alternatives / recommendations
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
10 + $0.021
25 + $0.015
100 + $0.008
250 + $0.006
500 + $0.005
1000 + $0.004
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.