Low

YAGEO  RC0805FR-071KL  SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO RC0805FR-071KL
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0805FR-071KL
Newark Part No.:
66R2815
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO

4,202 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.093 10+ $0.02 25+ $0.014 100+ $0.008 More pricing

Buy

Surface Mount Chip Resistor, Thick Film, RC Series, 1 kohm, 125 mW, 1%, 150 V, 0805 [2012 Metric]

YAGEO (PHYCOMP)

84,420:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.023 25+ $0.016 100+ $0.01 250+ $0.007 More pricing

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.002 Promotional price 10000+ $0.002 Promotional price 25000+ $0.002 Promotional price 50000+ $0.002 Promotional price

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

6,529 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.002 Promotional price 10+ $0.002 Promotional price 100+ $0.002 Promotional price 1000+ $0.002 Promotional price

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.008 10000+ $0.007 30000+ $0.006 50000+ $0.005

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

10,951 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.004 50000+ $0.003

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

3,356 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.049 25+ $0.042 50+ $0.035 More pricing

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

1,919 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.022 25+ $0.018 50+ $0.013 More pricing

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

8,389 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 100+ $0.027 250+ $0.027 500+ $0.024 More pricing

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

620 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.015 Promotional price 10+ $0.015 Promotional price 25+ $0.015 Promotional price 50+ $0.015 Promotional price More pricing

Buy

Associated Products

Similar Products