Low

RC0805FR-0710KL - 

SMD Chip Resistor, 10 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

RC0805FR-0710KL - SMD Chip Resistor, 10 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0805FR-0710KL
Newark Part No.:
66R2896
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
RC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC series surface-mount Chip Resistor made by thick film process suitable for use with all general purpose applications. This resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Lead-free
  • Laser trimmed to the rated resistance value

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 10 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

33,545 in stock

Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.021 25+ $0.015 100+ $0.008 More Pricing...

Add

YAGEO (PHYCOMP)

SMD Chip Resistor, 10 kohm, RC Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

514,305 in stock

Each (Supplied on Cut Tape)

10+ $0.028 25+ $0.02 100+ $0.012 250+ $0.008 More Pricing...

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 10 kohm, 125 mW, - 1%, 150 V, 0805 [2012 Metric]

800,000 in stock

Each (Supplied on Full Reel)

5000+ $0.005 25000+ $0.002

Add

VISHAY

SMD Chip Resistor, 10 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.049 50+ $0.039 100+ $0.028 More Pricing...

Add

VISHAY

SMD Chip Resistor, 10 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

4,438 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.048 100+ $0.027 250+ $0.024 More Pricing...

Add

BOURNS

SMD Chip Resistor, 10 kohm, CR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

3,704 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.038 100+ $0.021 250+ $0.019 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

VISHAY

SMD Chip Resistor, 10 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

40,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.221 10+ $0.049 100+ $0.02 1000+ $0.016

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

105,000 Further stock expected to ship on Mar 28, 2018

More stock available week commencing 4/30/18
$0.003 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.003
10000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.