Low

YAGEO  RC0603JR-0727RL  SMD Chip Resistor, Thick Film, 27 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RC Series

YAGEO RC0603JR-0727RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
27ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

RES, THICK FILM, 27R, 5%, 0.1W, 0603

WALSIN

15,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.001

Buy

RES, THICK FILM, 27R, 5%, 0.1W, 0603

WALSIN

5,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.002 250+ $0.001 500+ $0.001 1000+ $0.001 More pricing

Buy

Associated Products

Similar Products