Low

RC0603JR-071ML - 

SMD Chip Resistor, Thick Film, 1 Mohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RC Series

RC0603JR-071ML - SMD Chip Resistor, Thick Film, 1 Mohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603JR-071ML
Newark Part No.:
68R0141
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Mohm
:
50V
:
0603 [1608 Metric]
:
100mW
:
± 5%
:
RC Series
:
Cut Tape
:
Thick Film
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, Thick Film, 1 Mohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RC Series

10,000 in stock
Add

YAGEO (PHYCOMP)

Surface Mount Chip Resistor, Thick Film, RC Series, 1 Mohm, 100 mW, 5%, 50 V, 0603 [1608 Metric]

5,593 in stock

Each (Supplied on Cut Tape)

10+ $0.009 25+ $0.009 100+ $0.006 250+ $0.004 More Pricing...

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCMR Series, 1 Mohm, 100 mW, - 5%, 75 V, 0603 [1608 Metric]

5,628 in stock

Each (Supplied on Cut Tape)

10+ $0.012 25+ $0.009 50+ $0.008

Add

WALSIN

RES, THICK FILM, 1M, 5%, 0.1W, 0603

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.001

Add

WALSIN

RES, THICK FILM, 1M, 5%, 0.1W, 0603

2,870 in stock

Each (Supplied on Cut Tape)

10+ $0.002 250+ $0.001 500+ $0.001 1000+ $0.001 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,484 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$0.07 $ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.07
10 + $0.012
25 + $0.008
100 + $0.005
250 + $0.004
1000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.