Low

RC0603JR-071KL - 

SMD Chip Resistor, 1 kohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 5%

RC0603JR-071KL - SMD Chip Resistor, 1 kohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 5%

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603JR-071KL
Newark Part No.:
68R0137
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 5%
:
RC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0603JR-071KL is a surface mounted Chip Resistor with lead-free terminations made by thick film process.
  • Halogen-free Epoxy
  • Reducing Environmentally Hazardous Wastes
  • High Component and Equipment Reliability
  • Saving of PCB Space
  • None Forbidden-materials Used in Products/Production
  • 1.6 x 0.8mm Chip

Applications

Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 1 kohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 5%

65,000 in stock
Add

YAGEO

SMD Chip Resistor, 1 kohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 5%

1,331 in stock

Each (Supplied on Cut Tape)

1+ $0.07 10+ $0.013 25+ $0.009 100+ $0.005 More Pricing...

Add

MULTICOMP

SMD Chip Resistor, 1 kohm, 75 V, Thin Film, 0603 [1608 Metric], 62.5 mW, ± 0.1%

5,825 in stock

Each (Supplied on Cut Tape)

1+ $0.443 10+ $0.238 100+ $0.141 1000+ $0.094

Add

WALSIN

RES, THICK FILM, 1K, 5%, 0.1W, 0603

4,267 in stock

Each (Supplied on Cut Tape)

10+ $0.002 250+ $0.001 500+ $0.001 1000+ $0.001 More Pricing...

Add

WALSIN

RES, THICK FILM, 1K, 5%, 0.1W, 0603

15,000 in stock

Each (Supplied on Full Reel)

5000+ $0.001

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,414 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.07 $ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.07
10 + $0.012
25 + $0.008
100 + $0.005
250 + $0.004
1000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.