YAGEO  RC0603JR-070RL  Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 100 mW, 50 V, 0603 [1608 Metric]

YAGEO RC0603JR-070RL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66R2644
  • Manufacturer Part No RC0603JR-070RL

Product Overview


The RC0603JR-070RL is a Chip Resistor constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. This RC series surface mount general purpose resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • 100V Dielectric withstanding voltage
  • -55 to 155°C Operating temperature range

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Tape & Reel
  • Power Rating: 100mW
  • Product Range: RC Series
  • Resistance: 0ohm
  • Resistance Tolerance: -
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: To Be Advised
  • Temperature Coefficient: -
  • Voltage Rating: 50V

Availability

Availability:
 
Check stock and lead times
  • 30,000 Further stock expected to ship on Mar 16, 2016
  • More stock available week commencing 4/11/16

Contact me when back in stock

Substitutes

  • 68R0136 - Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 100 mW, 50 V, 0603 [1608 Metric]
  • 84W7241 - Surface Mount Chip Resistor, Thick Film, CR Series, 0 ohm, 100 mW, ± 5%, 50 V, 0603 [1608 Metric]
  • 02J2264 - Surface Mount Chip Resistor, Thick Film, CR Series, 0 ohm, 100 mW, ± 5%, 50 V, 0603 [1608 Metric]
View all Substitutes

Price for: Full Reel 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.002 $0.002

Buy

Price

Quantity List Price
5000 - 9999 $0.002
10000+ $0.001
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68R0136
RC0603JR-070RL

RC0603JR-070RL

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 100 mW, 50 V, 0603 [1608 Metric]

4,528 

Price for: Cut Tape 1

1+ $0.07 10+ $0.012 25+ $0.008 100+ $0.005

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
84W7241
CR0603-J/-000ELF

CR0603-J/-000ELF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 0 ohm, 100 mW, ± 5%, 50 V, 0603 [1608 Metric]

15,000 

Price for: Full Reel 1

5000+ $0.004 10000+ $0.003

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
02J2264
CR0603-J/-000ELF

CR0603-J/-000ELF

BOURNS

Surface Mount Chip Resistor, Thick Film, CR Series, 0 ohm, 100 mW, ± 5%, 50 V, 0603 [1608 Metric]

1,273 

Price for: Cut Tape 1

1+ $0.10 10+ $0.016 100+ $0.008 1000+ $0.005

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
74K0306
RC0603JR-070RL

RC0603JR-070RL

YAGEO (PHYCOMP)

Surface Mount Chip Resistor, Thick Film, RC Series, 0 ohm, 100 mW, ± 5%, 50 V, 0603 [1608 Metric]

41,774 

Price for: Cut Tape 1

10+ $0.011 25+ $0.008 100+ $0.005 250+ $0.003

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16
Upgrade
58K4684
MC0603WG00000T5E-TC

MC0603WG00000T5E-TC

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 0 ohm, 63 mW, 50 V, 0603 [1608 Metric]

1,704 

Price for: Cut Tape 1

1+ $0.042 10+ $0.009 100+ $0.007 1000+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
Suggested Substitutes
58K4685
MC0603WG00000T5E-TR

MC0603WG00000T5E-TR

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 0 ohm, 63 mW, 50 V, 0603 [1608 Metric]

75,000 

Price for: Full Reel 1

5000+ $0.004 10000+ $0.003 25000+ $0.002

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
79M5899
MC0603SAF0000T5E

MC0603SAF0000T5E

MULTICOMP

Surface Mount Chip Resistor, Thick Film, MC Series, 0 ohm, 100 mW, ± 1%, 50 V, 0603 [1608 Metric]

19,472 

Price for: Cut Tape 1

1+ $0.042 10+ $0.014 100+ $0.011 1000+ $0.009

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16

Associated Products


Customers Also Bought