Low

YAGEO  RC0603FR-0727KL  SMD Chip Resistor, Thick Film, 27 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

 

Product Information

Resistance:
27kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 27 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO

1,295 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.082 10+ $0.014 25+ $0.01 100+ $0.006 More pricing

Buy

Surface Mount Thick Film Resistor, RC Series, 27 kohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

YAGEO (PHYCOMP)

29,011:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.01 25+ $0.009 100+ $0.006 250+ $0.004 More pricing

Buy

SMD Chip Resistor, Thick Film, 27 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 25000+ $0.003 50000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 27 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

65,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.002

Buy

SMD Chip Resistor, Thick Film, 27 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

6,446 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 50+ $0.003 Promotional price 100+ $0.003 Promotional price 250+ $0.003 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 27 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 Promotional price 10000+ $0.003 Promotional price 15000+ $0.003 Promotional price

Buy
RK73H1JTTD2702F

Surface Mount Chip Resistor, Thick Film, RK73H Series, 27 kohm, 100 mW, 1%, 50 V

KOA SPEER ELECTRONICS

0

Price for: Each

1+ $0.023 250+ $0.017 500+ $0.015 1000+ $0.014 More pricing

Buy

SMD Chip Resistor, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.015 10000+ $0.014 25000+ $0.013 50000+ $0.011

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 27 kohm, 100 mW, - 1%, 75 V

VISHAY

6,740:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.055 100+ $0.033 500+ $0.027 1000+ $0.023

Buy

Associated Products

Similar Products