Low

RC0603FR-071KL - 

SMD Chip Resistor, 1 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

RC0603FR-071KL - SMD Chip Resistor, 1 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603FR-071KL
Newark Part No.:
68R0042
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
RC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0603FR-071KL is a Chip Resistor constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. This RC series surface mount general purpose resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • 100V Dielectric withstanding voltage
  • -55 to 155°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 1 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.002

VISHAY

SMD Chip Resistor, 1 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

85,000 in stock

Each (Supplied on Full Reel)

5000+ $0.006

112,032 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 50+ $0.035 100+ $0.026 250+ $0.024 500+ $0.021 1000+ $0.018 More Less

BOURNS

SMD Chip Resistor, 1 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

20,000 in stock

Each (Supplied on Full Reel)

5000+ $0.003 10000+ $0.002

BOURNS

SMD Chip Resistor, 1 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

1,273 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.023 50+ $0.017 100+ $0.01 250+ $0.008 500+ $0.005 1000+ $0.004 2500+ $0.004 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.12 25+ $0.057 50+ $0.041 100+ $0.025 250+ $0.023 500+ $0.02 1000+ $0.018 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.002 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,850 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.009
50 + $0.006
100 + $0.003
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.