Low

RC0603FR-0710KL - 

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

RC0603FR-0710KL - SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603FR-0710KL
Newark Part No.:
66R1987
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
RC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0603FR-0710KL is a thick film 0603 Chip Resistor surface mount with lead-free termination. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added. Power rating of 100mW and temperature coefficient of ±100ppm/°C.
  • High component and equipment reliability
  • Halogen-free epoxy
  • 50V Working voltage
  • 100V Maximum overload voltage
  • 100V Dielectric withstanding voltage

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

4,198 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.01 100+ $0.006 More Pricing...

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 10 kohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

570,155 in stock

Each (Supplied on Cut Tape)

10+ $0.018 25+ $0.013 100+ $0.008 250+ $0.005 More Pricing...

Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 10 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

1,145,000 in stock
Add

VISHAY

SMD Chip Resistor, 10 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

4,621 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 10 kohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

3,982 in stock

Each (Supplied on Cut Tape)

1+ $0.377 10+ $0.045 100+ $0.019 1000+ $0.013

Add

BOURNS

SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

2,962 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.021 50+ $0.015 100+ $0.009 More Pricing...

Add

BOURNS

SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

15,000 in stock
Add

VISHAY

SMD Chip Resistor, 10 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 100+ $0.018 250+ $0.014 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

68R0049 - SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

98K7338 - Surface Mount Thick Film Resistor, RC Series, 10 kohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

68X3181 - Surface Mount Thick Film Resistor, RC Series, 10 kohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

View all alternatives / recommendations
$0.002 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.002
10000 + $0.001
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.