Low

RC0603FR-07100RL - 

SMD Chip Resistor, 100 ohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

RC0603FR-07100RL - SMD Chip Resistor, 100 ohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603FR-07100RL
Newark Part No.:
68R0052
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
RC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0603FR-07100RL is a surface-mount Chip Resistor with lead-free terminations made by thick film process. It is reducing environmentally hazardous wastes. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • High component and equipment reliability
  • Saving of PCB space
  • -55 to 155°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.002

YAGEO

Surface Mount Thick Film Resistor, RC Series, 100 ohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

99,621 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.009 50+ $0.006 100+ $0.003 More Less

YAGEO

Surface Mount Thick Film Resistor, RC Series, 100 ohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.002

87,900 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.044 50+ $0.035 100+ $0.026 250+ $0.024 500+ $0.021 1000+ $0.018 More Less

VISHAY

SMD Chip Resistor, 100 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

45,000 in stock

Each (Supplied on Full Reel)

5000+ $0.006

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 100 ohm, ERJ3E Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

345,000 in stock

Each (Supplied on Full Reel)

1+ $0.008 5000+ $0.008

VISHAY

SMD Chip Resistor, 100 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.12 25+ $0.057 50+ $0.041 100+ $0.025 250+ $0.023 500+ $0.02 1000+ $0.018 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.008 100+ $0.006 1000+ $0.005 More Less

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 100 ohm, 100 mW, - 1%, 50 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 25000+ $0.003 50000+ $0.002 More Less

MULTICOMP

Surface Mount Thick Film Resistor, MCSR 06 Series, 100 ohm, 100 mW, - 1%, 75 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.027 25+ $0.02 50+ $0.015 100+ $0.011 500+ $0.008 1000+ $0.007 5000+ $0.005 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

66R1997 - SMD Chip Resistor, 100 ohm, RC Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

98K7334 - Surface Mount Thick Film Resistor, RC Series, 100 ohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

75X0141 - Surface Mount Thick Film Resistor, RC Series, 100 ohm, 100 mW, - 1%, 50 V, 0603 [1608 Metric]

View all alternatives / recommendations
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.009
50 + $0.006
100 + $0.003
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.