Low

YAGEO  RC0402JR-134K7L  RESISTOR, THICK FILM, 4.7KOHM, 62.5mW 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: YAGEO
  • Newark Part No.: 68R0040
  • Manufacturer Part No RC0402JR-134K7L

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 62.5mW
  • Product Range: YAGEO - RC Series
  • Resistance: 4.7kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/528
  •  130/531

Availability

Availability:  137,441

(Available until stock is exhausted)


  • 137,441 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.002

Buy

Price

Quantity List Price Your Price
1 - 9 $0.07 Promotional price $0.002
10 - 24 $0.012 Promotional price $0.002
25 - 99 $0.008 Promotional price $0.002
100 - 249 $0.005 Promotional price $0.002
250 - 999 $0.004 Promotional price $0.002
1000+ $0.002 Promotional price $0.002

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought