Low

RC0402JR-074K7L - 

SMD Chip Resistor, 4.7 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

RC0402JR-074K7L - SMD Chip Resistor, 4.7 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402JR-074K7L
Newark Part No.:
68R0009
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7kohm
:
RC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 5%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.001

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 4.7 kohm, 63 mW, - 5%, 50 V, 0402 [1005 Metric]

8,707 in stock

Each (Supplied on Cut Tape)

10+ $0.009 25+ $0.009 100+ $0.006 250+ $0.004 More Pricing...

Add

MULTICOMP

Surface Mount Thick Film Resistor, MCMR Series, 4.7 kohm, 62.5 mW, - 5%, 50 V

3,437 in stock

Each (Supplied on Cut Tape)

10+ $0.015 25+ $0.012 50+ $0.009

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

66R1845 - SMD Chip Resistor, 4.7 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

98K7476 - Surface Mount Thick Film Resistor, RC Series, 4.7 kohm, 63 mW, - 5%, 50 V, 0402 [1005 Metric]

86T3256 - Surface Mount Thick Film Resistor, MCMR Series, 4.7 kohm, 62.5 mW, - 5%, 50 V

$0.06 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.06
10 + $0.01
25 + $0.007
100 + $0.004
250 + $0.003
1000 + $0.002
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.