Low

RC0402FR-0722KL - 

SMD Chip Resistor, 22 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

RC0402FR-0722KL - SMD Chip Resistor, 22 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-0722KL
Newark Part No.:
67R9910
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22kohm
:
RC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 22 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.001

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.072 10+ $0.04 100+ $0.019 1000+ $0.014

Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 22 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

20,392 in stock

Each (Supplied on Cut Tape)

1+ $0.15 25+ $0.021 100+ $0.012 250+ $0.011 More Pricing...

Add

VISHAY

SMD Chip Resistor, 22 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

30,000 in stock
Add

VISHAY

SMD Chip Resistor, 22 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

13,907 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 22 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

60,000 in stock
Add

MULTICOMP

Surface Mount Thick Film Resistor, MCSR 04 Series, 22 kohm, 62.5 mW, - 1%, 50 V

8,129 in stock

Each (Supplied on Cut Tape)

10+ $0.024 25+ $0.018 50+ $0.013 100+ $0.01 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,385 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.08 $ 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.08
10 + $0.014
25 + $0.009
100 + $0.006
250 + $0.004
1000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.