Low

YAGEO  RC0402FR-0720KL  SMD Chip Resistor, Thick Film, 20 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, RC Series

YAGEO RC0402FR-0720KL
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-0720KL
Newark Part No.:
67R9906
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
20kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 20 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, RC Series

YAGEO

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.001

Buy

SMD Chip Resistor, Thick Film, 20 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

36,990 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 250+ $0.006 500+ $0.005 750+ $0.005 More pricing

Buy

SMD Chip Resistor, Thick Film, 20 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

1,888 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 Promotional price 250+ $0.005 Promotional price 500+ $0.005 Promotional price 750+ $0.005 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 20 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

40,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 Promotional price 30000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy
RCA040220K0FKED

RCA0402 20K 1% 100 ET7 e3

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.023 20000+ $0.02

Buy
CRG0402F20K

Surface Mount Thick Film Resistor, CRG Series, 20 kohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric]

NEOHM - TE CONNECTIVITY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 30000+ $0.002

Buy
MC0402-2002-FTW

Resistor,Thick Film,20KOhms,50WV,1+/-% Tol,100ppm-TC,0402-Case

RCD (RESISTORS COILS DELAYLINES)

0

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 30000+ $0.002

Buy

Surface Mount Chip Resistor, WR04 Series, 20 kohm, 62.5 mW, 1%, 50 V, 0402 [1005 Metric]

WALSIN

14,964:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.001 250+ $0.001 500+ $0.001 1000+ $0.001 More pricing

Buy

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 20 kohm, 63 mW, - 1%, 50 V

VISHAY

32,971:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.10 100+ $0.026 250+ $0.023 500+ $0.021 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.