Low

RC0402FR-0710KL - 

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

RC0402FR-0710KL - SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-0710KL
Newark Part No.:
67R9884
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
RC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0402FR-0710KL is a Chip Resistor constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. This RC series surface mount general purpose resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • 100V Dielectric withstanding voltage
  • -55 to 155°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO (PHYCOMP)

SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

300,836 in stock

Each (Supplied on Cut Tape)

10+ $0.017 25+ $0.012 100+ $0.007 250+ $0.005 More Pricing...

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 10 kohm, 62.5 mW, - 1%, 50 V, 0402 [1005 Metric]

510,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 50000+ $0.001

Add

BOURNS

SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

40,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.006

Add

BOURNS

SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

7,864 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.022 100+ $0.014 250+ $0.013 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.045 100+ $0.026 250+ $0.023 More Pricing...

Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 10 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

440,000 in stock
Add

WELWYN

RES, THICK FILM, 10K, 1%, 0.063W, 0402

70,000 in stock

Each (Supplied on Full Reel)

10000+ $0.005

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

98K7499 - SMD Chip Resistor, 10 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

75X0131 - Surface Mount Thick Film Resistor, RC Series, 10 kohm, 62.5 mW, - 1%, 50 V, 0402 [1005 Metric]

02J1762 - SMD Chip Resistor, 10 kohm, CR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

View all alternatives / recommendations
$0.08 $ 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.08
10 + $0.014
25 + $0.009
100 + $0.006
250 + $0.004
1000 + $0.002
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.