Low

YAGEO  CC1206KRX7R9BB104  Multilayer Ceramic Capacitor, CC Series, 0.1 µF, ± 10%, X7R, 50 V, 1206 [3216 Metric]

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: YAGEO
  • Newark Part No.: 68R4967
  • Manufacturer Part No CC1206KRX7R9BB104

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 1206 [3216 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: CC Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 50V

Availability

Availability:  9,750


  • 9,750 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.123

Buy

Price

Quantity List Price
1 - 9 $0.123
10 - 24 $0.088
25 - 99 $0.062
100 - 249 $0.04
250 - 499 $0.033
500 - 999 $0.028
1000+ $0.022

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65R9762
CC1206KRX7R9BB104

CC1206KRX7R9BB104

YAGEO

Multilayer Ceramic Capacitor, CC Series, 0.1 µF, ± 10%, X7R, 50 V, 1206 [3216 Metric]

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:CC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric] ;RoHS Compliant: Yes

136,000

4000+ $0.018 8000+ $0.016 12000+ $0.013 20000+ $0.011

Buy
  • 136,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
14T3397
GRM319R71H104KA01D

GRM319R71H104KA01D

MURATA

Multilayer Ceramic Capacitor, GRM Series, 0.1 µF, ± 10%, X7R, 50 V, 1206 [3216 Metric]

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, SMD; Product Range:GRM Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

129

1+ $0.074 250+ $0.067 500+ $0.06 1000+ $0.054 More pricing

Buy
  • 129 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Jul 19, 2015
  • 500 Further stock expected to ship on Jul 22, 2015
  • Per the manufacturer, more stock expected week of 11/30/15
93F2308
500R18W104KV4E

500R18W104KV4E

JOHANSON DIELECTRICS

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:-; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Each ;RoHS Compliant: Yes

0

1000+ $0.029

Buy
    Per the manufacturer, more stock expected week of 8/31/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06R4208
MC1206B104K500CT

MC1206B104K500CT

MULTICOMP

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:MC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

7,519

1+ $0.013 Promotional price 10+ $0.013 Promotional price 50+ $0.013 Promotional price 100+ $0.013 Promotional price More pricing

Buy
  • 7,519 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/14/15
27X7765
12065C104K4T2A

12065C104K4T2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:AEC-Q200 MLCC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

4,000

4000+ $0.045 Promotional price 8000+ $0.045 Promotional price 12000+ $0.045 Promotional price 28000+ $0.045 Promotional price More pricing

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
06R4209
MC1206B104K500CT

MC1206B104K500CT

MULTICOMP

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:MC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; MSL:- ;RoHS Compliant: Yes

4,000

4000+ $0.03 8000+ $0.025 12000+ $0.023 20000+ $0.021 More pricing

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 4,000 Further stock expected to ship on Aug 30, 2015
  • Per the manufacturer, more stock expected week of 9/14/15
55J9575
12065C104K4T2A

12065C104K4T2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206; Product Range:AEC-Q200 MLCC Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric] ;RoHS Compliant: Yes

6,200

1+ $0.403 10+ $0.296 100+ $0.148 250+ $0.114 More pricing

Buy
  • 6,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
22K0972
LD065C104KAB2A
Technical Data Sheet}
No Not RoHS compliant

LD065C104KAB2A

AVX

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 1206, FULL REEL; Product Range:LD Series; Capacitance:0.1 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric] ;RoHS Compliant: No

0

8000+ $0.138 12000+ $0.134 28000+ $0.132 100000+ $0.127

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

09R8440
12065C104KA12A

12065C104KA12A

AVX

T&R / COMMERCIAL CHIP

T&R / COMMERCIAL CHIP

0

10000+ $1.21

Buy
    Per the manufacturer, more stock expected week of 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

14C3495
500R18W104KV4T

500R18W104KV4T

JOHANSON DIELECTRICS

Capacitor,Ceramic,100000pF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

Capacitor,Ceramic,100000pF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought