Low

CC0805KRX7R9BB103 - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 10%, X7R, CC Series

CC0805KRX7R9BB103 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 10%, X7R, CC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0805KRX7R9BB103
Newark Part No.:
68R4909
Product Range
CC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.01µF
:
50V
:
± 10%
:
X7R
:
CC Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CC0805KRX7R9BB103 is a general purpose surface-mount Multilayer Ceramic Capacitor with lead-free nickel-barrier end termination, X7R dielectric and 0805 case. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. Suitable for DVDs, video cameras and data processing.
  • Halogen-free

Applications

Computers & Computer Peripherals, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 10%, X7R, CC Series

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.007 8000+ $0.005 12000+ $0.004

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 10%, X7R, MC Series

153 in stock

Each (Supplied on Cut Tape)

1+ $0.103 10+ $0.066 50+ $0.037 100+ $0.029 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 10%, X7R, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

YAGEO (PHYCOMP)

Multilayer Ceramic Capacitor, CC Series, 0.01 - F, - 10%, X7R, 50 V, 0805 [2012 Metric]

14,315 in stock

Each (Supplied on Cut Tape)

10+ $0.158 25+ $0.117 100+ $0.071 250+ $0.059 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 10%, X7R, X Series FT-CAP

3,450 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.073 $ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.073
10 + $0.033
25 + $0.023
100 + $0.015
250 + $0.012
500 + $0.011
1000 + $0.008
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.