Low

YAGEO  CC0603KRX7R7BB334  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.33 µF, 16 V, ± 10%, X7R, CC Series

YAGEO CC0603KRX7R7BB334
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0603KRX7R7BB334
Newark Part No.:
65R8215
Product Range
CC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.33µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
CC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.33 µF, 16 V, ± 10%, X7R, GRM Series

MURATA

4,265 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.18 10+ $0.075 25+ $0.067 50+ $0.06 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 0.33 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]

KEMET

522 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.29 10+ $0.12 25+ $0.107 50+ $0.094 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.33 µF, 16 V, ± 10%, X7R, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.071 8000+ $0.07 16000+ $0.069 24000+ $0.068 More pricing

Buy

CAP, MLCC, X7R, 0.33UF, 16V, 0603, REEL

MURATA

8,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.024 5000+ $0.022

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.33 µF, 16 V, ± 10%, X7R, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.018 8000+ $0.017 12000+ $0.016 28000+ $0.012

Buy
CGA3E1X7R1C334K080AC

Multilayer Ceramic Capacitor, CGA Series, 0.33 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.022 8000+ $0.02 12000+ $0.019 28000+ $0.014

Buy

Multilayer Ceramic Capacitor, C Series, 0.33 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]

TDK

2,320:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.12 50+ $0.083 100+ $0.033 250+ $0.03 More pricing

Buy

Multilayer Ceramic Capacitor, CGA Series, 0.33 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]

TDK

2,325:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.10 25+ $0.08 50+ $0.06 100+ $0.04 More pricing

Buy

Associated Products

Similar Products