YAGEO  CC0603JRNPO9BN200  SMD Multilayer Ceramic Capacitor, CC Series, 20 pF, ± 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

YAGEO CC0603JRNPO9BN200

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68R4721
  • Manufacturer Part No CC0603JRNPO9BN200

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 20pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0603 [1608 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0603 [1608 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: CC Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  5,578


  • 5,578 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.114 $0.114

Buy

Price

Quantity List Price
1 - 9 $0.114
10 - 24 $0.04
25 - 99 $0.029
100 - 249 $0.016
250 - 499 $0.013
500 - 999 $0.01
1000+ $0.007
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65R8048
CC0603JRNPO9BN200

CC0603JRNPO9BN200

YAGEO

SMD Multilayer Ceramic Capacitor, CC Series, 20 pF, ± 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

28,000 

Price for: Full Reel 1

4000+ $0.006 8000+ $0.005 12000+ $0.004

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
19C5691
C0603C200J5GACTU

C0603C200J5GACTU

KEMET

Multilayer Ceramic Capacitor, C Series, 20 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

0

Price for: Full Reel 1

4000+ $0.047 8000+ $0.044 20000+ $0.042 40000+ $0.033

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y1765
GRM1885C1H200JA01D

GRM1885C1H200JA01D

MURATA

SMD Multilayer Ceramic Capacitor, MURATA - GRM Series, 20 pF, ± 5%, C0G / NP0, 50 V

9,470 

Price for: Cut Tape 1

1+ $0.017 250+ $0.013 500+ $0.011 1000+ $0.01

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16
29T9000
C0603C200J5GACTU

C0603C200J5GACTU

KEMET

Multilayer Ceramic Capacitor, C Series, 20 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

8,245 

Price for: Cut Tape 1

10+ $0.122 100+ $0.072 1000+ $0.064

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/13/16

Associated Products


Customers Also Bought