Low

YAGEO  CC0402JRNPO9BN151  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO CC0402JRNPO9BN151
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0402JRNPO9BN151
Newark Part No.:
65R7562
Product Range
CC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
150pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
CC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.003 50000+ $0.002 100000+ $0.002

Buy

CAP, MLCC, C0G, 150PF, 50V, 0402, REEL

MURATA

10,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.008

Buy

Multilayer Ceramic Capacitor, MC Series, 150 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

133,822:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.013 50+ $0.008 100+ $0.006 250+ $0.005 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.006

Buy
CGA2B2C0G1H151J050BA

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 150 pF, - 5%, C0G / NP0, 50 V

TDK

0

Price for: Each (Supplied on Full Reel)

10000+ $0.009 20000+ $0.008 50000+ $0.006

Buy

SMD Multilayer Ceramic Capacitor, CGA Series, 150 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

TDK

16,824:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.054 25+ $0.043 50+ $0.031 100+ $0.02 More pricing

Buy

Associated Products

Similar Products