Low

YAGEO  ANT1212JB27B1575A  Antenna, Helical, 50 Ohm, Right Hand Circular, Navigation Device, Telematics Box, Tracker

YAGEO ANT1212JB27B1575A
Technical Data Sheet (373.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Antenna Type:
Helical
Frequency Min:
1.573GHz
Frequency Max:
1.577GHz
VSWR:
1.5
Gain:
-
Input Power:
-
Input Impedance:
50ohm
Antenna Polarization:
Right Hand Circular
Antenna Applications:
Navigation Device, Telematics Box, Tracker
Antenna Mounting:
Adhesive
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.