YAGEO  ANT1204LL05R0915A  ANTENNA CHIP, 915MHZ, 50 OHM, 1204

YAGEO ANT1204LL05R0915A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 38X6116
  • Manufacturer Part No ANT1204LL05R0915A

Product Specifications, Documents & More


  • Antenna Applications: ISM
  • Antenna Case Size: 1204
  • Antenna Polarization: Linear
  • Antenna Type: Omni-directional
  • Center Frequency: 915MHz
  • Frequency Max: 915MHz
  • Input Impedance: 50ohm
  • Input Power: 1W
  • SVHC: To Be Advised
  • VSWR: 2

Find similar products  grouped by common attribute

Availability

Availability:  1,009


  • 1,009 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.44 $3.44

Buy

Price

Quantity List Price
1 - 9 $3.44
10 - 24 $3.10
25 - 99 $2.79
100 - 249 $2.50
250 - 499 $2.23
500 - 749 $1.94
750 - 999 $1.84
1000+ $1.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought