YAGEO  ANT1204F002R0433A  ANTENNA CHIP, 433MHZ, 50 OHM, 1204

YAGEO ANT1204F002R0433A

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 38X6112
  • Manufacturer Part No ANT1204F002R0433A

Product Overview


The ANT1204F002R0433A is an omnidirectional radiation ceramic Chip Antenna for use with smart meter and ISM band equipment.
  • Compact size
  • Reflow process compatible
  • 12 x 4mm Case
  • 28MHz (typical) Bandwidth
  • 0.79dBi (typical) Peak gain

Applications

Wireless; Metering; Industrial; Security; RF Communications
Back to top

Product Information


  • Antenna Case Size 1204
  • Center Frequency 433MHz
  • Product Range -
  • Peak Gain 0.83 dBi
  • Frequency Max 433 MHz
  • Antenna Applications ISM
  • Return Loss 6.5 dB
  • Antenna Polarization Linear
  • Input Impedance 50 ohm
  • Antenna Type ISM Band
  • SVHC To Be Advised
  • Input Power 1 W

Find similar products  grouped by common attribute

Availability

Availability:  985


  • 985 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.35 $2.35

Buy

Price

Quantity List Price
1 - 9 $2.35
10 - 24 $2.12
25 - 99 $1.90
100 - 249 $1.71
250 - 499 $1.52
500 - 749 $1.33
750 - 999 $1.26
1000+ $1.10
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought