Low

RC1206JR-072K7L - 

Surface Mount Thick Film Resistor, RC Series, 2.7 kohm, 250 mW, - 5%, 200 V

RC1206JR-072K7L - Surface Mount Thick Film Resistor, RC Series, 2.7 kohm, 250 mW, - 5%, 200 V

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC1206JR-072K7L
Newark Part No.:
98K7589
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
2.7
:
200
:
1206 [3216 Metric]
:
250
:
± 5%
:
RC Series
:
Cut Tape
:
Thick Film
:
± 100ppm/°C
:
-
:
To Be Advised
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.006 10000+ $0.005 15000+ $0.003 More Less

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.002 More Less

651 in stock

Each (Supplied on Cut Tape)

10+ $0.069 25+ $0.05 50+ $0.037 100+ $0.028 500+ $0.021 1000+ $0.017 5000+ $0.012 More Less

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.