Low

RC1206FR-0747KL - 

Surface Mount Thick Film Resistor, RC Series, 47 kohm, 250 mW, - 1%, 200 V, 1206 [3216 Metric]

RC1206FR-0747KL - Surface Mount Thick Film Resistor, RC Series, 47 kohm, 250 mW, - 1%, 200 V, 1206 [3216 Metric]

The actual product may differ from image shown

Manufacturer Part No:
RC1206FR-0747KL
Newark Part No.:
98K7696
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47kohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
RC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
20,000 in stock

Each (Supplied on Full Reel)

5000+ $0.004

Add

MULTICOMP

SMD Chip Resistor, 47 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

11,958 in stock

Each (Supplied on Cut Tape)

1+ $0.084 10+ $0.03 100+ $0.024 1000+ $0.009

Add

VISHAY

SMD Chip Resistor, 47 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

25,000 in stock
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 47 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

1,374 in stock

Each (Supplied on Cut Tape)

1+ $0.217 10+ $0.061 100+ $0.026 1000+ $0.02

Add

VISHAY

SMD Chip Resistor, 47 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

5,000 in stock
Add

VISHAY

SMD Chip Resistor, 47 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

389 in stock
Add

WELWYN

Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 47 kohm, 250 mW, 1%, 200 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.052 25+ $0.038 50+ $0.028 100+ $0.021 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,146 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/26/18
$0.032 $ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.032
25 + $0.024
100 + $0.014
250 + $0.01
500 + $0.008
1000 + $0.006
2500 + $0.006
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.