Low

YAGEO (PHYCOMP)  RC0805JR-071K8L  Surface Mount Thick Film Resistor, RC Series, 1.8 kohm, 125 mW, - 5%, 150 V

YAGEO (PHYCOMP) RC0805JR-071K8L
Manufacturer Part No:
RC0805JR-071K8L
Newark Part No.:
98K7740
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1.8kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RC0805JR-071K8L

Surface Mount Thick Film Resistor, RC Series, 1.8 kohm, 125 mW, - 5%, 150 V

YAGEO

0

Price for: Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004 15000+ $0.002

Buy

RES, THICK FILM, 1K8, 5%, 0.125W, 0805

WALSIN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.001

Buy

RES, THICK FILM, 1K8, 5%, 0.125W, 0805

WALSIN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.003 250+ $0.002 500+ $0.002 1000+ $0.002 More pricing

Buy

Associated Products

Similar Products