Low

RC0603FR-071KL. - 

SMD Chip Resistor, Thick Film, 1 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

RC0603FR-071KL. - SMD Chip Resistor, Thick Film, 1 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

The actual product may differ from image shown

Manufacturer Part No:
RC0603FR-071KL.
Newark Part No.:
98K7336
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, Thick Film, 1 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

140,000 in stock

Each (Supplied on Full Reel)

5000+ $0.002 10000+ $0.001

Add

YAGEO

SMD Chip Resistor, Thick Film, 1 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

1,790 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.014 25+ $0.01 100+ $0.006 More Pricing...

Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, Thick Film, 33 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

4,387 in stock

Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.021 100+ $0.008 1000+ $0.003 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.15 25+ $0.014 50+ $0.01 100+ $0.006 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.12 25+ $0.057 50+ $0.041 100+ $0.025 More Pricing...

Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 1 kohm, 100 mW, - 1%, 75 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.