Low

YAGEO (PHYCOMP)  CC0603KRX5R6BB475  CAPACITOR CERAMIC, 4.7UF, 10V, X5R, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: YAGEO (PHYCOMP)
  • Newark Part No.: 59M4958
  • Manufacturer Part No CC0603KRX5R6BB475

Product Information


  • Capacitance: 4.7µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0603 [1608 Metric]
  • Capacitor Terminals: SMD
  • Dielectric Characteristic: X5R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: YAGEO - CC Series
  • SVHC: To Be Advised
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

Availability

Availability:  12,674

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 18 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.255

Buy

Price

Quantity List Price
1 - 249 $0.255
250 - 499 $0.229
500 - 999 $0.204
1000 - 4999 $0.184
5000 - 999999999 $0.126

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65R8167
CC0603KRX5R6BB475
Technical Data Sheet}  

CC0603KRX5R6BB475

YAGEO

CAPACITOR CERAMIC, 4.7UF, 10V, X5R, 10%, 0603, FULL REEL

CAPACITOR CERAMIC, 4.7UF, 10V, X5R, 10%, 0603, FULL REEL; Product Range:YAGEO - CC Series; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.024

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought