2010/02/09

XYTRONIC - XYB03 - TIP, POINT, FOR 136/137, 0.4MM

XYTRONIC,XYB03,TIP, POINT, FOR 136/137, 0.4MM
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
XYTRONIC
Newark Part Number:
15J1093
Manufacturer Part No:
XYB03

RoHS Compliance :

Description
  • TIP, POINT, FOR 136/137, 0.4MM
  • For Use With:Ergonomic Soldering Iron
  • Tip Type:Point
  • Tip Size:0.4mm
  • SVHC:No SVHC
  • Max Operating Temperature:450°C
  • Tip Size:0.4mm
  • RoHS Compliant: NA

Show Accessories

Availability

Availability: 21

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.02  

  1. Qty

Price

Qty Price
1  - 49 $8.02
50  - 99 $6.60
100  - 249 $6.05
250  - 499 $5.59
500+  $5.20

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M7617

DURATOOL
SH-1025

CLEANER, SOLDERING TIP

; ROHS COMPLIANT: NA;

Datasheet
419
1 Each
1+
$4.69
50+
$3.86
100+
$3.54
250+
$3.27
more...

Substitute Products Available


70C2906

DURATOOL
908-366A-F

DESOLDERING GUN

Length:195mm ; RoHS Compliant: NA;

Datasheet
840
1 Each
1+
$5.44
50+
$4.48
100+
$4.11
250+
$3.79
more...

Accessories Available


74M0996

DURATOOL
D00769

PICKUP TOOL, VACUUM

External Diameter:10mm; Length:132mm ; RoHS Compliant: NA;

Datasheet
1027
1 Each
1+
$11.58
50+
$9.52
100+
$8.73
250+
$8.06
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL SH-1025
1 Each
$4.69
DURATOOL 908-366A-F
1 Each
$5.44
DURATOOL D00769
1 Each
$11.58

Customers Also Bought

1 Each
$8.02
BUD INDUSTRIES DPB-4760
1 Each
$8.90