Low

VEP15US09 - 

AC/DC Power Supply, Medical, 1 Output, 12.6 W, 9 V, 1.4 A

VEP15US09 - AC/DC Power Supply, Medical, 1 Output, 12.6 W, 9 V, 1.4 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEP15US09
Newark Part No.:
04R9688
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
12.6W
:
9V
:
1.4A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
80V
:
264V
:
VEP15 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$15.00 $ 15.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.00
5 + $14.55
10 + $14.10
25 + $13.50
100 + $12.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

barrel connector

Details: 
Suggest whether output barrel connector of PSU (part number VEP15US09) is centre positive or centre negative.
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The output connector of PSU part number VEP15US09 from XP Power is centre positive.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.415-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04R9688, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.