Low

VEP15US05 - 

AC/DC Power Supply, ITE & Medical, 1 Output, 10 W, 5 V, 2 A

VEP15US05 - AC/DC Power Supply, ITE & Medical, 1 Output, 10 W, 5 V, 2 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEP15US05
Newark Part No.:
04R9687
Product Range
VEP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
10W
:
5V
:
2A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
VEP Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • Energy Level V
  • CEC2008 & EISA2007 Compliant
  • <0.3W No Load Input Power
  • Interchangeable Input Connectors
  • Class II Construction
  • Low Cost
  • Output via 2.5mm plug

Applications

Medical

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$15.00 $ 15.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.00
5 + $14.55
10 + $14.10
25 + $13.50
100 + $12.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number VEP15US05) so that it can be connected to device with 2.1mm jack
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.5mm DC jack to 2.1mm DC power plug is C4074 from Multicomp.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.338-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04R9687, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.