Low

XP POWER  VEP08US05  AC/DC Power Supply, ITE & Medical, Fixed, 1 Output, 90 V, 264 V, 8 W, 5 V

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEP08US05
Newark Part No.:
04R9684
Product Range
VEP Series
Technical Datasheet:
See all Technical Docs
XP POWER VEP08US05
360°

The actual product may differ from image shown

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • CEC2008 & EISA 2007 Compliant
  • <0.3W No Load Input Power
  • Interchangeable Input Connectors
  • Class II Construction
  • Low Cost
  • Output via 2.5mm plug

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
8W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.6A
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
VEP Series
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AC/DC Power Supply, Medical, Mains Plug Sold Separately, 80 V, 264 V, 8 W, 5 V, 1.6 A

XP POWER

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $14.82 5+ $14.38 10+ $13.93 25+ $13.34 More pricing

Buy

Associated Products