Low

VEH60US24 - 

AC/DC Power Supply, Desktop, 1 Output, 60 W, 24 V, 2.5 A

VEH60US24 - AC/DC Power Supply, Desktop, 1 Output, 60 W, 24 V, 2.5 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEH60US24
Newark Part No.:
04R9683
Product Range
VEH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
60W
:
24V
:
2.5A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
VEH Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • EISA & CEC 2008 Compliant
  • Level V Compliant (≥15V)
  • China Compulsory Certification (CCC) Qualified
  • No Load Input Power <0.5 W
  • High Power Density
  • Low Cost

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $24.00 5+ $23.28 10+ $22.56 25+ $21.60 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

71Y7893 - AC/DC Power Supply, Level VI, 1 Output, 65 W, 24 V, 2.71 A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

input power cord?

Details: 
Looking for the input power cord which can be used for PSU (part number VEH60US24)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested input power cord part number is 17600 from Volex.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.137-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04R9683, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.