Low

XP POWER  VCP24US24  AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 24 W, 24 V, 1 A

XP POWER VCP24US24
Technical Data Sheet (58.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
24W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
Width:
41.6mm
Height:
19.4mm
Depth:
73.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
VCP Series
Output Voltage Nom.:
24 V
SVHC:
To Be Advised
Output Current Max:
1 A

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor