Low

XP POWER  TR05S3V3  DC-DC CONV, SWITCHING REG, 0.5A, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 29X2286
  • Manufacturer Part No TR05S3V3

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 28V
  • Input Voltage DC Min: 4.5V
  • No. of Outputs: 1
  • Output Current Max: 500mA
  • Output Current Max: 500mA
  • Output Power Max: 1.65W
  • Output Voltage Nom.: 3.3V
  • Output Voltage Nom.: 3.3V
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  26


  • 26 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.45

Buy

Price

Quantity List Price
1 - 4 $3.45
5 - 9 $3.35
10 - 24 $3.25
25 - 99 $3.11
100 - 499 $2.90
500+ $2.70

XP POWER-TR05S3V3-DC-DC CONV, SWITCHING REG, 0.5A, SIP;DC-DC CONV, SWITCHING REG, 0.5A, SIP; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage DC Min:4.5V; Input Voltage DC Max:28V; Output Current Max:500mA ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought