Low

TR05S05 - 

Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 2.5 W, 5 V, 500 mA

TR05S05 - Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 2.5 W, 5 V, 500 mA
TR05S05 - Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 2.5 W, 5 V, 500 mA
TR05S05 - Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 2.5 W, 5 V, 500 mA

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
TR05S05
Newark Part No.:
29X2283
Product Range
TR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fixed
:
Through Hole
:
1 Output
:
2.5W
:
5V
:
500mA
:
7V
:
28V
:
-
:
TR Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TR05S05 is a 3-pin 5V linear Regulator DC to DC Converter. It has 35 mA peak to peak input reflected ripple through 12μH of inductor and 47μF capacitor.
  • 3-pin SIP 3T Switching Regulator
  • Wide Input Range
  • Continuous Short-circuit Protection
  • Pin Compatible with LM78MXX
  • -40°C to +85°C Operating Temperature
  • Efficiency up to 94%

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,960 in stock

Each

1+ $3.53 10+ $3.37 25+ $2.98 150+ $2.92 250+ $2.85 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

362 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$3.45 $ 3.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.45
5 + $3.35
10 + $3.25
25 + $3.11
100 + $2.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.