Low

XP POWER  SR10S05  DC-DC CONVERTER, LINEAR REG, 1 O/P, 5W, 1A, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5080
  • Manufacturer Part No SR10S05

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 11.7mm
  • Height: 10.2mm
  • Input Voltage DC Max: 18V
  • Input Voltage DC Min: 6.5V
  • Input Voltage VDC: 6.5V to 18V
  • No. of Outputs: 1
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: 5W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 7.5mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1494
  •  131/1491

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.35

Buy

Price

Quantity List Price
1 - 4 $7.35
5 - 9 $7.13
10 - 24 $6.91
25 - 99 $6.62
100 - 499 $6.18
500+ $5.74

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought