Low

XP POWER  SR05S7V2  DC-DC CONV, LINEAR REG, 1 O/P, 3.6W, 500mA, 7.2V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5079
  • Manufacturer Part No SR05S7V2

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 11.7mm
  • Height: 10.2mm
  • Input Voltage DC Max: 34V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 34V
  • No. of Outputs: 1
  • Output Current Max: 500mA
  • Output Current Max: 500mA
  • Output Power Max: 3.6W
  • Output Voltage Nom.: 7.2V
  • Output Voltage Nom.: 7.2V
  • Width: 7.5mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1494

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 42

Order multiple quantity: 42

Price: $5.94

Buy

Price

Quantity List Price
25 - 99 $5.94
100 - 499 $5.55
500+ $5.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought