Low

XP POWER  SR05S2V5  SWITCHING REGULATOR, 2.5V, 0.5A O/P

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: XP POWER
  • Newark Part No.: 41T0831
  • Manufacturer Part No SR05S2V5

Product Information


  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 11.7mm
  • Height: 10.2mm
  • Input Voltage DC Max: 34V
  • Input Voltage DC Min: 4.75V
  • Output Power Max: 1.25W
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 7.5mm

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.15

Buy

Price

Quantity List Price
1 - 4 $9.15
5 - 9 $8.87
10 - 24 $8.62
25 - 99 $8.24
100 - 499 $7.46
500+ $7.32

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought