Low

XP POWER  SR05S12  DC-DC CONVERTER, LINEAR REG, 1 O/P, 6W, 500mA, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5074
  • Manufacturer Part No SR05S12

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 11.7mm
  • Height: 10.2mm
  • Input Voltage DC Max: 34V
  • Input Voltage DC Min: 15V
  • Input Voltage VDC: 15V to 34V
  • No. of Outputs: 1
  • Output Current Max: 500mA
  • Output Current Max: 500mA
  • Output Power Max: 6W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 7.5mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1494
  •  131/1491

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.60

Buy

Price

Quantity List Price
1 - 4 $6.60
5 - 9 $6.41
10 - 24 $6.21
25 - 99 $5.94
100 - 499 $5.55
500+ $5.15

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought