Low

XP POWER  SMC600PS48-C  AC-DC CONV, ENCLOSED, 1 O/P, 600W, 12.5A, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 04R9633
  • Manufacturer Part No SMC600PS48-C

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 12.5A
  • Output Current Max: 12.5A
  • Output Power Max: 600W
  • Output Voltage Nom.: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $488.00

Buy

Price

Quantity List Price
1 - 4 $488.00
5 - 9 $473.36
10 - 24 $458.72
25 - 99 $439.20
100 - 499 $409.92
500+ $380.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52R2923
SHP650PS28-EF

SHP650PS28-EF

XP POWER

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 23A, 28V

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 23A, 28V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:23A; Output Power Max:655W; Approvals / Standards:-; Height:63.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37

1+ $240.00 5+ $232.80 10+ $225.60 25+ $216.00 more…

Buy
  • 37 in stock for same day shipping

see cut-off times

 
Check more stock
  • 32 Further stock expected to ship on Jan 19, 2015
  • 49 Further stock expected to ship on Mar 3, 2015
  • Per the manufacturer, more stock expected week of 3/23/15
52R2925
SHP650PS48-EF

SHP650PS48-EF

XP POWER

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 13.5A, 48V

AC-DC CONV, ENCLOSED, 1 O/P, 655W, 13.5A, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:13.5A; Output Power Max:655W; Approvals / Standards:-; Height:63.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5+ $232.80 10+ $225.60 25+ $216.00 100+ $201.60 more…

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

70R0273
SHP650PS48-EF

SHP650PS48-EF

XP POWER

PSU, ENCLOSED, 650W, 48V

PSU, ENCLOSED, 650W, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Voltage Nom.:48V; Output Current Max:13.5A; Output Power Max:655W; SVHC:No SVHC (16-Jun-2014); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $313.95 5+ $304.54 10+ $295.12 25+ $282.56 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought