Low

SHP1000PS48 - 

AC/DC Enclosed Power Supply (PSU), Industrial, 1 Outputs, 1.013 kW, 48 V, 21 A

SHP1000PS48 - AC/DC Enclosed Power Supply (PSU), Industrial, 1 Outputs, 1.013 kW, 48 V, 21 A
SHP1000PS48 - AC/DC Enclosed Power Supply (PSU), Industrial, 1 Outputs, 1.013 kW, 48 V, 21 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
SHP1000PS48
Newark Part No.:
67R9501
Product Range
SHP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
1.013kW
:
48V
:
21A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
SHP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SHP1000 AC-DC power supply provides upto 1200W of output power in a compact rugged mechanical package, suitable for a range of industrial applications. The unit comprises of a main output with voltages from 12V to 48VDC and a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can be used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 9.5" (241mm) x 5.9" (150mm) x 2.4" (61mm) and carrying IEC60950 family safety approvals, the SHP1000 has a load dependant variable speed fan is fully protected with overtemperature shutdown and provides -40°C start up with full power from -20°C to 50°C and 50% power at 70°C.
  • 1200W High Line Output Power
  • Rugged Industrial Construction
  • Variable Speed Fan for Noise Reduction
  • Operating Temperature -40°C to 70°C
  • 5V Standby
  • AC OK
  • Remote on/off
  • Active Current Share
  • Screw Terminals

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$425.00 $ 425.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $425.00
5 + $412.25
10 + $399.50
25 + $382.50
100 + $357.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.