XP POWER  SDS60US05  AC/DC Open Frame Power Supply, 1U Applications, Fixed, 90 V, 264 V, 55 W, 5 V, 11 A

XP POWER SDS60US05

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 97K9503
  • Manufacturer Part No SDS60US05

Product Specifications, Documents & More


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Output Current Max: 11A
  • Output Power Max: 55W
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $84.06 $84.06

Buy

Price

Quantity List Price
1 - 24 $84.06
25 - 49 $79.63
50 - 99 $76.16
100 - 249 $73.63
250+ $71.42
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought